3853 02 31 06 | Lumberg

Pin header, 2 pole, pitch 2.5 mm, angled, natural, 3853 02 31 06

Order No.: 41P1614
EAN: 4099889981100
MPN:
3853 02 31 06
Series: 3853
3853 02 31 06 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4879 €

Pluggable screw terminal block, KBWO 10, Lumberg

Socket board, angular, solder pins single row, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes