3853 02 00 00 | Lumberg

Pin header, 2 pole, pitch 2.5 mm, angled, natural, 3853 02 00 00

Order No.: 41P1609
EAN: 4099889981056
MPN:
3853 02 00 00
Series: 3853
3853 02 00 00 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2761 €

SmartSKEDD direct connector, 733520 04 K99, Lumberg

SmartSKEDD direct connector, insulation dis­place­ment technology (IDT), with keying pins, positioning spigot and locking on the printed circuit board contact pitch 2.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PL
Original Packaging Carton with 1,000 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15