3850 20 30 09 | Lumberg

Pin header, 20 pole, pitch 2.5 mm, straight, natural, 3850 20 30 09

Order No.: 41P1608
EAN: 4099889981049
MPN:
3850 20 30 09
Series: 3850
3850 20 30 09 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4,462.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.8925 €

Minimodul connector, MICA 16 B VP3, Lumberg

Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PL
Original Packaging Carton with 500 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15