3850 15 30 00 | Lumberg

Pin header, 15 pole, pitch 2.5 mm, straight, natural, 3850 15 30 00

Order No.: 41P1603
EAN: 4099889980998
MPN:
3850 15 30 00
Series: 3850
3850 15 30 00 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3,986.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.7973 €

Minimodul connector, 3853 04 00 01, Lumberg

Multimodul pin header, angular, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Original Packaging Carton with 500 pieces
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes