3850 02 31 06 | Lumberg

Pin header, 2 pole, pitch 2.5 mm, straight, natural, 3850 02 31 06

Order No.: 41P1567
EAN: 4099889980639
MPN:
3850 02 31 06
Series: 3850
3850 02 31 06 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4284 €

Minimodul connector, MICSW 08, Lumberg

Micromodul tab header, angular, solder contacts dual row staggered

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes