3114 18 | Lumberg
Socket housing, 18 pole, pitch 2.5 mm, straight, black, 3114 18
Order No.: 41P1486
EAN: 4099889980578
MPN:
3114 18
This item is no longer available.
As an alternative, we recommend the following item:
Socket housing, 18 pole, pitch 2.5 mm, straight, black, 3114 18 VP15
Order No.: 41P1784
Manufacturer: Lumberg
per pc. 0.6783 € *
Pluggable screw terminal block, KBW 03, Lumberg
Socket board, angular, solder pins single row, with retaining hooks for printed circuit board edge, consecutive placement without loss of pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |