2,5 MSFW/O 02 | Lumberg
Pin header, 2 pole, pitch 2.5 mm, angled, black, 2,5 MSFW/O 02
No longer available from manufacturer
Mini-module angled pin headers, type Lumberg 2,5 MSFW/O.
2.5 mm grid, single-row. Mating with socket strips type 2.5 MBX.., 3114.. and 2.5 MBPH; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.
Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSFW/O 02, 2-pole, A 9.7/B 7.7/C 5.5/D 2.5 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Original Packaging | Carton with 250 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |