2,5 MSFW 13 | Lumberg

Pin header, 13 pole, pitch 2.5 mm, angled, black, 2,5 MSFW 13

Order No.: 41P1468
EAN: 4099889980431
MPN:
2,5 MSFW 13
Series: 2,5 MSFW
2,5 MSFW 13 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9282 €

Minimodul connector, MICA 26 A VP3, Lumberg

Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes