2,5 MSFQ 13 | Lumberg

Pin header, 13 pole, pitch 2.5 mm, straight, black, 2,5 MSFQ 13

Order No.: 56F577
EAN: 4099889999853
MPN:
2,5 MSFQ 13
Series: 2,5 MSFQ
2,5 MSFQ 13 Lumberg PCB Connection Systems Image 1
2,5 MSFQ 13 Lumberg PCB Connection Systems Image 2
2,5 MSFQ 13 Lumberg PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6664 €

Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.

2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Staggered double-row version, type 2,5 MSFQ.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSFQ 13, 13-pole, A 37.2/B 35.2/C 33/D 30 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes