2,5 MSFQ 03 | Lumberg

Pin header, 3 pole, pitch 2.5 mm, straight, black, 2,5 MSFQ 03

Order No.: 56F571
EAN: 4099889999747
MPN:
2,5 MSFQ 03
Series: 2,5 MSFQ
2,5 MSFQ 03 Lumberg PCB Connection Systems Image 1
2,5 MSFQ 03 Lumberg PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Available: 1,994 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
100 pcs.
0.3213 €
200 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.

2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Staggered double-row version, type 2,5 MSFQ.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSFQ 03, 3-pole, A 12.2/B 10.2/C 8.0/D 5.0 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15