2,5 MSF/O 16 | Lumberg

Pin header, 16 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 16

Order No.: 41P1461
EAN: 4099889980363
MPN:
2,5 MSF/O 16
Series: 2,5 MSF/O
2,5 MSF/O 16 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6664 €

Minimodul connector, 2,5 MSFQ 17, Lumberg

Minimodul pin header, upright, with locking latch, solder contacts dual row staggered

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes