2,5 MSF 14 | Lumberg

Pin header, 14 pole, pitch 2.5 mm, straight, black, 2,5 MSF 14

Order No.: 41P1453
EAN: 4099889980288
MPN:
2,5 MSF 14
Series: 2,5 MSF
2,5 MSF 14 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,261.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6307 €

Minimodul connector, 2,5 MSF 14, Lumberg

Minimodul pin header, upright, with locking latch, solder contacts single row

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes