2,5 MSF 05 | Lumberg

Pin header, 5 pole, pitch 2.5 mm, straight, black, 2,5 MSF 05

Order No.: 56F5594
EAN: 4099889999419
MPN:
2,5 MSF 05
Series: 2,5 MSF
2,5 MSF 05 Lumberg PCB Connection Systems Image 1
2,5 MSF 05 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 84 pcs.
Next delivery: 2,000 pcs. on 2026-04-22
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.

2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Single-row, type 2,5 MSF.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF 05, 5-pole, A 17.2/B 15.2/C 13/D 10 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes