WSV 120 | Lumberg
Plug, 12 pole, solder cup, screw locking, angled, WSV 120
Unit Price (€ / pc.)
11.6025 € *
Next delivery: 93 pcs. on 2026-06-24
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
5 pcs.
10.9956 €
10 pcs.
10.2935 €
25 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, WSV 120, LUMBERG
Plug IP40, right angle version with threaded joint M16 and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |