WKV 30 | Lumberg

Jack, 3 pole, solder cup, screw locking, angled, WKV 30

Order No.: 70F862
EAN: 4099889740202
MPN:
WKV 30
Series: WKV
WKV 30 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 146 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.5450 €
25 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, WKV 30, LUMBERG

Socket IP40, angular version with threaded joint M16 and solder terminals.

Technical specifications
Filter Property Value
Version DIN jack
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes