WKV 120 | Lumberg

Jack, 12 pole, solder cup, screw locking, angled, WKV 120

Order No.: 70F8673
EAN: 4099889740288
MPN:
WKV 120
20000
Series: WKV
WKV 120 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 100 pcs.
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
14.7917 €
50 pcs.
13.8278 €
100 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, WKV 120, LUMBERG

Socket IP40, angular version with threaded joint M16 and solder terminals.

Technical specifications
Filter Property Value
Version DIN jack
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated/gold-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes