TM 0508 A/7 | Lumberg

Panel socket, 7 pole, THT, angled, TM 0508 A/7

Order No.: 70F9870
EAN: 4099889741186
MPN:
TM 0508 A/7
Series: TM 0508 A
TM 0508 A/7 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Available: 524 pcs.
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature chassis socket, TM 0508 A/7, LUMBERG

Miniature chassis socket, right angle version, shielded, for printed circuit boards.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 7 pole
Orientation angled
Contact connection THT
Assembly PCB mounting
Additional parts equipped
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes