TM 0508 A/5 | Lumberg

Panel socket, 5 pole, THT, angled, TM 0508 A/5

Order No.: 70F9866
EAN: 4099889741162
MPN:
TM 0508 A/5
Series: TM 0508 A
TM 0508 A/5 Lumberg Other Circular Connectors
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 07.31.2023

Unit Price (€ / pc.)
1.3090 € *
Available: 209 pcs.
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3090 €

Miniature chassis socket, TM 0508 A/5, LUMBERG

Miniature chassis socket, right angle version, shielded, for printed circuit boards.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation angled
Contact connection THT
Assembly PCB mounting
Additional parts equipped
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes