TM 0508 A/4 | Lumberg
Panel socket, 4 pole, THT, angled, TM 0508 A/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 153 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature chassis socket, TM 0508 A/4, LUMBERG
Miniature chassis socket, right angle version, shielded, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | THT | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |