SV 120 | Lumberg
Plug, 12 pole, solder cup, screw locking, straight, SV 120
Unit Price (€ / pc.)
11.1503 € *
Available: 93 pcs.
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
5 pcs.
10.5672 €
10 pcs.
9.8889 €
25 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, SV 120, LUMBERG
Plug IP40 with threaded joint M16, solder terminals and long bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |