SGR 60 | Lumberg

Panel plug, 6 pole, THT, screw locking, straight, SGR 60

Order No.: 70F9640
EAN: 4099889741025
MPN:
SGR 60
Series: SGR
SGR 60 Lumberg Other Circular Connectors Image 1
SGR 60 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 28 pcs.
Next delivery: 70 pcs. on 2026-05-13
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0694 €
25 pcs.
4.7362 €
50 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, SGR 60, LUMBERG

Chassis plug IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel plug
Pin number 6 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Cable diameter 25.4 mm
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes