SGR 120 | Lumberg
Panel plug, 12 pole, THT, screw locking, straight, SGR 120
Unit Price (€ / pc.)
12.7568 € *
Available: 36 pcs.
Next delivery: 84 pcs. on 2026-04-15
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
5 pcs.
12.0904 €
10 pcs.
11.3169 €
25 pcs.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis plug, SGR 120, LUMBERG
Chassis plug IP40 with threaded joint M16, for printed circuit boards and back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Cable diameter | 25.4 mm | |
| Assembly | rear mounting | |
| Additional parts | equipped | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |