MJ-372/4 | Lumberg

Jack, 4 pole, solder cup, straight, MJ-372/4

Order No.: 70F9832
EAN: 4099889741124
MPN:
MJ-372/4
Series: MJ-372
MJ-372/4 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 89 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8207 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature socket, MJ-372/4, LUMBERG

Miniature socket, straight version, with bend protection and solder terminals.

Technical specifications
Filter Property Value
Version DIN jack
Cable cross-section 0.081 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Cable diameter 5.4 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated/silver-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes