KV 50-8 | Lumberg

Jack, 5 pole, solder cup, screw locking, straight, KV 50-8

Order No.: 41P1216
EAN: 4099889723939
MPN:
KV 50-8
Series: KV
KV 50-8 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,344.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.6886 €

Socket, KV 50-8, LUMBERG

Socket IP40 straight version with threaded joint M16, solder terminals and short bend protection.

Technical specifications
Filter Property Value
Version DIN jack
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes