KGV 120 | Lumberg

Panel socket, 12 pole, solder cup, screw locking, straight, KGV 120

Order No.: 70F8948
EAN: 4099889740493
MPN:
KGV 120
Series: KGV
KGV 120 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
5 pcs.
12.4355 €
10 pcs.
11.6263 €
25 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KGV 120, LUMBERG

Chassis socket IP40, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface nickel-plated/gold-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes