KGR 70 | Lumberg

Panel socket, 7 pole, solder cup, screw locking, straight, KGR 70

Order No.: 70F9614
EAN: 4099889740943
MPN:
KGR 70
Series: KGR
KGR 70 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 54 pcs.
Next delivery: 100 pcs. on 2026-05-06
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KGR 70, LUMBERG

Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 7 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes