KGR 60 | Lumberg

Panel socket, 6 pole, solder cup, screw locking, straight, KGR 60

Order No.: 70F9612
EAN: 4099889740936
MPN:
KGR 60
Series: KGR
KGR 60 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 143 pcs.
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KGR 60, LUMBERG

Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes