KGR 50/6 | Lumberg

Panel socket, 5 pole, solder cup, screw locking, straight, KGR 50/6

Order No.: 70F9606
EAN: 4099889740912
MPN:
KGR 50/6
Series: KGR
KGR 50/6 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 580 pcs.
Next delivery: 250 pcs. on 2026-05-06
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
4.0222 €
25 pcs.
3.7604 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KGR 50/6, LUMBERG

Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes