KGR 120 | Lumberg

Panel socket, 12 pole, solder cup, screw locking, straight, KGR 120

Order No.: 70F9622
EAN: 4099889740981
MPN:
KGR 120
Series: KGR
KGR 120 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Next delivery: 68 pcs. on 2026-04-22
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
5 pcs.
13.0900 €
10 pcs.
12.2451 €
25 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KGR 120, LUMBERG

Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 12 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface nickel-plated/gold-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes