KFR 70 | Lumberg

Panel socket, 7 pole, solder cup, screw locking, straight, KFR 70

Order No.: 41P1208
EAN: 4099889723854
MPN:
KFR 70
Series: KFR
KFR 70 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Available: 62 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8790 €
25 pcs.
4.5577 €
50 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, KFR 70, LUMBERG

Chassis socket IP68 with threaded joint M16, for printed circuit boards and front mounting.

Technical specifications
Filter Property Value
Version panel socket
Pin number 7 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
contact surface gold-plated/silver-plated
Shell Material copper alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes