0362 08-1 | Lumberg

Panel socket, 8 pole, crimp connection, screw locking, straight, 0362 08-1

Order No.: 41P1189
EAN: 4099889723717
MPN:
0362 08-1
Series: 0362
0362 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1531 €
25 pcs.
3.8794 €
50 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 0362 08-1, LUMBERG

Socket IP68 with threaded joint M16, empty housing for reception of crimp contacts and front mounting.

Technical specifications
Filter Property Value
Version panel socket
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 8 mm
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes