0360 08-1 | Lumberg

Jack, 8 pole, crimp connection, screw locking, straight, 0360 08-1

Order No.: 41P1186
EAN: 4099889723687
MPN:
0360 08-1
Series: 0360
0360 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.5926 €
10 pcs.
6.1642 €
25 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 0360 08-1, LUMBERG

Socket IP68 with threaded joint M16, empty housing for reception of crimp contacts and is shielded at 360°.

Technical specifications
Filter Property Value
Version jack
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 8 mm
Assembly cable assembly
Additional parts unequipped
Shell Material copper alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes