0331 04 | Lumberg

Plug, 4 pole, solder cup, screw locking, straight, 0331 04

Order No.: 41P1169
EAN: 4099889723564
MPN:
0331 04
Series: 0331
0331 04 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.5684 €
10 pcs.
7.0805 €
25 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 0331 04, LUMBERG

Plug IP68 with threaded joint M16 and solder terminals.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 8 mm
Assembly cable assembly
contact surface gold-plated/silver-plated
Shell Material copper alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes