0322 04 | Lumberg
Jack, 3 pole, solder cup, screw locking, straight, 0322 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6632 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
5 pcs.
8.2110 €
10 pcs.
7.6874 €
25 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 0322 04, LUMBERG
Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |