031799-2 08-1 | Lumberg

Panel plug, 8 pole, THT, screw locking, straight, 031799-2 08-1

Order No.: 41P1135
EAN: 4099889723281
MPN:
031799-2 08-1
Series: 031799-2
031799-2 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3546 €

Chassis plug, 031799-2 08-1, LUMBERG

Chassis plug IP68, with threaded joint M16 and ground contact, for printed circuit boards, manual soldering and back side mounting.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly rear mounting
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes