0316 12 | Lumberg

Panel plug, 12 pole, THT, screw locking, straight, 0316 12

Order No.: 41P1112
EAN: 4099889723090
MPN:
0316 12
Series: 0316
0316 12 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,072.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.7219 €

Chassis plug, 0316 12, LUMBERG

Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly front mounting
contact surface nickel-plated/gold-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes