0316 08 | Lumberg

Panel plug, 8 pole, THT, screw locking, straight, 0316 08

Order No.: 41P1110
EAN: 4099889723076
MPN:
0316 08
Series: 0316
0316 08 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
5 pcs.
8.7703 €
10 pcs.
8.2110 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, 0316 08, LUMBERG

Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly front mounting
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes