0316 08-1 | Lumberg

Panel plug, 8 pole, THT, screw locking, straight, 0316 08-1

Order No.: 41P1111
EAN: 4099889723083
MPN:
0316 08-1
Series: 0316
0316 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
5 pcs.
8.4966 €
10 pcs.
7.9492 €
25 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, 0316 08-1, LUMBERG

Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly front mounting
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes