0315 14 | Lumberg

Panel plug, 14 pole, solder cup, screw locking, straight, 0315 14

Order No.: 70F4054
EAN: 4099889735871
MPN:
0315 14
Series: 0315
0315 14 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,030.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.3054 €

Chassis plug, 0315 14, LUMBERG

Chassis plug IP68, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Filter Property Value
Version DIN panel plug
Cable cross-section 0.75 mm²
Pin number 14 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes