0314 03 | Lumberg
Panel plug, 3 pole, solder cup, screw locking, straight, 0314 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available: 13 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7719 €
25 pcs.
4.4506 €
50 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis plug, 0314 03, LUMBERG
Chassis plug IP68, with threaded joint M16 and solder terminals for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |