0307 12 | Lumberg

Panel socket, 12 pole, solder cup, screw locking, straight, 0307 12

Order No.: 70F4238
EAN: 4099889736625
MPN:
0307 12
Series: 0307
0307 12 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8048 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,180.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.8048 €

Chassis socket, 0307 12, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 12 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface nickel-plated/gold-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes