0307-1 08-1 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, 0307-1 08-1

Order No.: 41P1071
EAN: 4099889722710
MPN:
0307-1 08-1
Series: 0307-1
0307-1 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8429 €
25 pcs.
5.4502 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, 0307-1 08-1, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version panel socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
contact surface gold-plated/silver-plated
Shell Material brass
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes