0307 08-1 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, 0307 08-1

Order No.: 70F4236
EAN: 4099889736618
MPN:
0307 08-1
Series: 0307
0307 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.5450 €
25 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, 0307 08-1, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly rear mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes