0307 07 | Lumberg
Panel socket, 7 pole, solder cup, screw locking, straight, 0307 07
Unit Price (€ / pc.)
6.9972 € *
Available: 100 pcs.
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
5 pcs.
6.6283 €
10 pcs.
6.1999 €
25 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 0307 07, LUMBERG
Chassis socket IP68, with threaded joint M16 for printed circuit boards and back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | rear mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |