0306-2 06-1 | Lumberg

Panel socket, 6 pole, solder cup, screw locking, straight, 0306-2 06-1

Order No.: 41P1069
EAN: 4099889722697
MPN:
0306-2 06-1
Series: 0306-2
0306-2 06-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1043 €

Chassis socket, 0306-2 06-1, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and front mounting.

Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
contact surface gold-plated/silver-plated
Shell Material brass
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes