0306 05 | Lumberg

Panel socket, 5 pole, solder cup, screw locking, straight, 0306 05

Order No.: 70F4077
EAN: 4099889736106
MPN:
0306 05
Series: 0306
0306 05 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7715 €
25 pcs.
5.3907 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis socket, 0306 05, LUMBERG

Chassis socket IP68, with threaded joint M16 for printed circuit boards and front mounting.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 16 to 17.8 mm
Assembly front mounting
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes