0305 05 | Lumberg
Panel socket, 5 pole, solder cup, screw locking, straight, 0305 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available: 46 pcs.
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
25 pcs.
5.4383 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 0305 05, LUMBERG
Chassis socket IP68, with threaded joint M16 and solder terminals for back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | rear mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |