0121 06 | Lumberg
Plug, 6 pole, solder cup, straight, 0121 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0813 €
25 pcs.
4.7481 €
50 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN socket, 0121 06, LUMBERG
DIN socket, straight version, shielded, with metal housing, bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 7 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |