0107 05 | Lumberg

Panel socket, 5 pole, solder cup, bayonet locking, straight, 0107 05

Order No.: 41P1012
EAN: 4099889722222
MPN:
0107 05
Series: 0107
0107 05 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Available: 10 pcs.
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.4982 €
25 pcs.
4.2007 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN chassis socket, 0107 05, LUMBERG

DIN chassis socket, shielded, with bayonet lock, metal housing, flange and solder terminals.

Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Assembly panel mounting
contact surface silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes