0107 04 | Lumberg

Panel socket, 4 pole, solder cup, bayonet locking, straight, 0107 04

Order No.: 41P1011
EAN: 4099889722215
MPN:
0107 04
Series: 0107
0107 04 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Available: 139 pcs.
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2721 €
25 pcs.
3.9865 €
50 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN chassis socket, 0107 04, LUMBERG

DIN chassis socket, shielded, with bayonet lock, metal housing, flange and solder terminals.

Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Assembly panel mounting
contact surface silver-plated
Shell Material metal
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes